771-9993/406-102 | WAGO

Power cord, Europe, plug, 3 pole, straight on schuko socket, straight, H05VV-F3G1.5 mm², white, 1 m, 771-9993/406-102

Order No.: 45P5136
EAN: 4044918273220
MPN:
771-9993/406-102
Series: WINSTA MIDI
771-9993/406-102 WAGO Power Cords Image 1
771-9993/406-102 WAGO Power Cords Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6973 €

Device connection line, 771-9993/406-102, WAGO

Cable assembly WINSTA MIDI 3-pole. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also cut installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Fast, secure installation
Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) plug, 3 pole, straight
Connection (2) schuko socket, straight
Cable type H05VV-F3G1.5 mm²
Cable length 1 m
Colour white
Cable cross-section 1.5 mm²
Standard connection 1 IEC 61535
Standard connection 2 CEE (7) III
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No