771-9993/307-302 | WAGO

Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G2.5 mm², white, 3 m, 771-9993/307-302

Order No.: 45P5118
EAN: 4055143299169
MPN:
771-9993/307-302
Series: WINSTA MIDI
771-9993/307-302 WAGO Power Cords Image 1
771-9993/307-302 WAGO Power Cords Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0063 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.0063 €

Device connection line, 771-9993/307-302, WAGO

Cable assembly WINSTA MIDI A coding. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also lower installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) german schuko-style plug, angled
Connection (2) socket, 3 pole, straight
Cable type H05VV-F3G2.5 mm²
Cable length 3 m
Colour white
Cable cross-section 2.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 61535
Rated current 20 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No