771-9993/307-202 | WAGO
Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G2.5 mm², white, 2 m, 771-9993/307-202
NCNR (non cancelable / non returnable)
Device connection line, 771-9993/307-202, WAGO
The WINSTA MIDI cable assembly provides the foundation for installation of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation costs without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- Suitable for any application
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | german schuko-style plug, angled | |
| Connection (2) | socket, 3 pole, straight | |
| Cable type | H05VV-F3G2.5 mm² | |
| Cable length | 2 m | |
| Colour | white | |
| Cable cross-section | 2.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 61535 | |
| Rated current | 20 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |