771-9993/307-201 | WAGO
Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G2.5 mm², black, 2 m, 771-9993/307-201
NCNR (non cancelable / non returnable)
Device connection line, 771-9993/307-201, WAGO
The WINSTA MIDI cable assembly A coding supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a current load of up to 20 A.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With A coding for use in a large number of general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | german schuko-style plug, angled | |
| Connection (2) | socket, 3 pole, straight | |
| Cable type | H05VV-F3G2.5 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 2.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 61535 | |
| Rated current | 20 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |