771-9993/307-101 | WAGO

Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G2.5 mm², black, 1 m, 771-9993/307-101

Order No.: 45P5125
EAN: 4050821260912
MPN:
771-9993/307-101
Series: WINSTA MIDI
771-9993/307-101 WAGO Power Cords Image 1
771-9993/307-101 WAGO Power Cords Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.5438 €

Device connection line, 771-9993/307-101, WAGO

WINSTA MIDI cable assembly for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for powerful loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For any mains application
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) german schuko-style plug, angled
Connection (2) socket, 3 pole, straight
Cable type H05VV-F3G2.5 mm²
Cable length 1 m
Colour black
Cable cross-section 2.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 61535
Rated current 20 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No