771-9993/306-301 | WAGO

Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², black, 3 m, 771-9993/306-301

Order No.: 45P5123
EAN: 4044918586535
MPN:
771-9993/306-301
Series: WINSTA MIDI
771-9993/306-301 WAGO Power Cords Image 1
771-9993/306-301 WAGO Power Cords Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0674 €

Device connection line, 771-9993/306-301, WAGO

The WINSTA MIDI cable assembly 3-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) german schuko-style plug, angled
Connection (2) socket, 3 pole, straight
Cable type H05VV-F3G1.5 mm²
Cable length 3 m
Colour black
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 61535
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No