771-9993/306-202 | WAGO

Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², white, 2 m, 771-9993/306-202

Order No.: 45P5122
EAN: 4044918587990
MPN:
771-9993/306-202
Series: WINSTA MIDI
771-9993/306-202 WAGO Power Cords Image 1
771-9993/306-202 WAGO Power Cords Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9012 €

Device connection line, 771-9993/306-202, WAGO

WINSTA MIDI cable assembly for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility for meeting all installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • With A coding for a great number of applications
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) german schuko-style plug, angled
Connection (2) socket, 3 pole, straight
Cable type H05VV-F3G1.5 mm²
Cable length 2 m
Colour white
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 61535
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No