771-9993/306-102 | WAGO

Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², white, 1 m, 771-9993/306-102

Order No.: 45P5120
EAN: 4044918587983
MPN:
771-9993/306-102
Series: WINSTA MIDI
771-9993/306-102 WAGO Power Cords Image 1
771-9993/306-102 WAGO Power Cords Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7588 €

Device connection line, 771-9993/306-102, WAGO

The WINSTA MIDI cable assembly allows assembly of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in a large number of general mains applications
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) german schuko-style plug, angled
Connection (2) socket, 3 pole, straight
Cable type H05VV-F3G1.5 mm²
Cable length 1 m
Colour white
Cable cross-section 1.5 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 61535
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No