771-9993/306-101 | WAGO
Power cord, Europe, german schuko-style plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², black, 1 m, 771-9993/306-101
NCNR (non cancelable / non returnable)
Device connection line, 771-9993/306-101, WAGO
Cable assembly WINSTA MIDI with strain relief. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With A coding for a great number of applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | german schuko-style plug, angled | |
| Connection (2) | socket, 3 pole, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 1 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 61535 | |
| Rated current | 16 A |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |