855-501/150-000 | WAGO

Current and voltage tap, 150 A, for cables 12 mm, (W x H x D) 20 x 68 x 57 mm, 855-501/150-000

Order No.: 44P9270
EAN: 4055143782760
MPN:
855-501/150-000
Series: 855
855-501/150-000 WAGO Power Converter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.5141 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
113.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.5141 €

Current and voltage tap up, 855-501/150-000, WAGO

Current and Voltage Tap for 50 mm² high-current through terminal blocks provides the ideal basis for successful energy management, because current and voltage are required wherever electrical power is measured. A combination of current transformer and voltage tap, the current and voltage tap can be quickly and easily mounted into the jumper slot high-current through terminal block.

An integrated fuse reliably protects downstream energy meters. An integrated current transformer allows precise current measurement per EN 61869-2. The current output connectors are marked with S1 (black) and S2 (red). Both termination and removal of fine-stranded conductors is performed via push-buttons.

Features

  • Power data can be directly tapped into the power supply
  • Easy installation – simply insert the tap into the jumper slot of the 185 mm² (350 kcmil) high-current through terminal block
  • Integrated current transformer
  • Fuse-protected voltage path
Technical specifications
Filter Property Value
Version current and voltage tap
Rated current 150 A
Cable diameter 12 mm
Width 20 mm
Height 68 mm
Depth 57 mm
Weight 66 g
Logistics
Property Value
Customs tariff number 85043180
Country of origin NL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes