855-4001/150-001 | WAGO
Cable conversion current transformer, 150 A, (W x H x D) 57.2 x 67 x 49 mm, 855-4001/150-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Standard delivery time from the manufacturer is: 3 Weeks
Split-core current transformer, 855-4001/150-001, WAGO
This compact split-core current transformer is ideal for retrofitting existing systems. It is perfect for applications in which the current path must not be disrupted. The transformer's accuracy permits extremely precise current measurements. The split-core current transformers is capable of supplying the specified rated power at the end of the secondary cable.
Features
- No primary cable interruption
- Ideal for use in very confined spaces
- Rapid mounting
- For use around insulated cables
- Compact and hinged
- Color-coded connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable conversion current transformer | |
| Rated current | 150 A | |
| Width | 57.2 mm | |
| Height | 67 mm | |
| Depth | 49 mm | |
| Weight | 416 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |