855-305/200-509 | WAGO
Plug-in current transformer, 200 A, (W x H x D) 60 x 80.9 x 52 mm, 855-305/200-509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
324.87 € *
Standard delivery time from the manufacturer is: 5 Weeks
Plug-in current transformer, 855-305/200-509, WAGO
This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.
Features
- Screwless CAGE CLAMP connection technology
- Vibration- and shock-resistant
- High mechanical retention forces
- High current-carrying capacity
- Continuous overload of 120 % the nominal primary current
- Low-voltage current transformer for operating voltages up to max. 1.2 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in current transformer | |
| Rated current | 200 A | |
| Width | 60 mm | |
| Height | 80.9 mm | |
| Depth | 52 mm | |
| Weight | 230 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |