855-305/100-209 | WAGO

Plug-in current transformer, 100 A, (W x H x D) 60 x 80.9 x 52 mm, 855-305/100-209

Order No.: 44P9151
EAN: 4066966094404
MPN:
855-305/100-209
Series: 855
855-305/100-209 WAGO Power Converter Image 1
855-305/100-209 WAGO Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
324.87 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
324.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
324.87 €

Plug-in current transformer, 855-305/100-209, WAGO

This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.

Features

  • Screwless CAGE CLAMP connection technology
  • Vibration- and shock-resistant
  • High mechanical retention forces
  • High current-carrying capacity
  • Continuous overload of 120 % the nominal primary current
  • Low-voltage current transformer for operating voltages up to max. 1.2 kV
Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 100 A
Width 60 mm
Height 80.9 mm
Depth 52 mm
Weight 293 g
Logistics
Property Value
Customs tariff number 85043129
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes