855-301/075-201 | WAGO

Plug-in current transformer, 75 A, (W x H x D) 60 x 80.9 x 52 mm, 855-301/075-201

Order No.: 44P9200
EAN: 4050821616863
MPN:
855-301/075-201
Series: 855
855-301/075-201 WAGO Power Converter Image 1
855-301/075-201 WAGO Power Converter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.9951 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
42.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.9951 €

Plug-in current transformer, 855-301/075-201, WAGO

This plug-in current transformer is inductive, single-conductor current transformer. Due to the measurement principle used, this current transformer is exclusively designed for AC network applications.

Features

  • Screwless CAGE CLAMP connection technology
  • Vibration- and shock-resistant
  • High mechanical retention forces
  • High current-carrying capacity
  • Continuous overload of 120 % the nominal primary current
  • Low-voltage current transformer for operating voltages up to max. 1.2 kV
Technical specifications
Filter Property Value
Version plug-in current transformer
Rated current 75 A
Width 60 mm
Height 80.9 mm
Depth 52 mm
Weight 230 g
Logistics
Property Value
Customs tariff number 85043129
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes