855-1851/350-000 | WAGO
Current and voltage tap, 350 A, for cables 21.5 mm, (W x H x D) 32 x 84 x 60 mm, 855-1851/350-000
NCNR (non cancelable / non returnable)
Current and voltage tap up, 855-1851/350-000, WAGO
Current and Voltage Tap for 185 mm² high-current through terminal blocks provides the ideal basis for successful energy management, because current and voltage are required wherever electrical power is measured. A combination of current transformer and voltage tap, the current and voltage tap can be quickly and easily mounted into the jumper slot high-current through terminal block.
An integrated fuse reliably protects downstream energy meters. An integrated current transformer allows precise current measurement per EN 61869-2. The current output connectors are marked with S1 (black) and S2 (red). Both termination and removal of fine-stranded conductors is performed via push-buttons.
Features
- Power data can be directly tapped into the power supply
- Easy installation – simply insert the tap into the jumper slot of the 185 mm² (350 kcmil) high-current through terminal block
- Integrated current transformer
- Fuse-protected voltage path
| Filter | Property | Value |
|---|---|---|
| Version | current and voltage tap | |
| Rated current | 350 A | |
| Cable diameter | 21.5 mm | |
| Width | 32 mm | |
| Height | 84 mm | |
| Depth | 60 mm | |
| Weight | 144 g |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | NL |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |