890-675 | WAGO
Mounting plate, 5 pole, white, for distributor, 890-675
NCNR (non cancelable / non returnable)
Mounting plate, 890-675, WAGO
The mounting accessories from the WINSTA MINI product line are the intelligent solution for reliable installation. An extensive range of accessories complements the WINSTA product line from WAGO. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it can additionally be installed quickly, since the connection is low-maintenance and requires no screw connections. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.
Features
- Consistent IP40 protection
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | 5 pole | |
| Colour | white | |
| Suitable for | distributor |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |