890-674 | WAGO

Mounting plate, 4 pole, white, for distributor, 890-674

Order No.: 45P8166
EAN: 4055143838856
MPN:
890-674
Series: WINSTA MINI
890-674 WAGO Power Connectors Accessories Image 1
890-674 WAGO Power Connectors Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8092 €
50 pcs.
0.7140 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting plate, 890-674, WAGO

The mounting accessories from the WINSTA MINI product line are the intelligent solution for reliable installation. An extensive range of accessories complements the WINSTA product line from WAGO. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it can additionally be installed quickly, since the connection is low-maintenance and requires no screw connections. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Easy tool-free operation, a wide range of coding options
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Product type mounting plate
Version 4 pole
Colour white
Suitable for distributor
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No