890-673 | WAGO
Mounting plate, 3 pole, white, for distributor, 890-673
NCNR (non cancelable / non returnable)
Mounting plate, 890-673, WAGO
With the mounting accessory from the WINSTA MINI product line, zero-defect electrical installation is guaranteed. With WAGO, you benefit from a large selection of accessories for the WINSTA product line. Thanks to its particularly minimal dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Compact design for conductors with a cross-section up to 1.5 mm²
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | 3 pole | |
| Colour | white | |
| Suitable for | distributor |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |