890-525 | WAGO
Shield connecting plate, 4 pole, for plug, 890-525
NCNR (non cancelable / non returnable)
Shield connecting plate, 890-525, WAGO
Thanks to the shield termination from the WINSTA MINI product line, error-free electrical installation is guaranteed. With WAGO, you benefit from a large selection of accessories for the WINSTA product line. WINSTA MINI satisfies the demand for miniaturisation. The smallest pluggable connection system is primarily suited for lights, for instance, since, as a result of LED technology, these complex systems offer significantly less space for the connection technology. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising quality and safety: with protection against mismating, it reduces the need for servicing and prevents unnecessary downtime.
Features
- Easy tool-free operation, a wide range of coding options
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | shield connecting plate | |
| Version | 4 pole | |
| Suitable for | plug |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |