890-502 | WAGO
Strain relief housing, for cable, 890-502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Available: 33 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9516 €
50 pcs.
1.7731 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief housing, 890-502, WAGO
Strain relief housing, 2-pole, with locking clip for 1 cable, 3.8 - 8.2 mm, 30 mm, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief housing | |
| Suitable for | cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |