890-311 | WAGO
Mounting adapter, 2-5 pole, for plug/socket, 890-311
NCNR (non cancelable / non returnable)
Mounting carrier, 890-311, WAGO
The mounting accessories from the WINSTA MINI product line provide the ideal solution for error-free electrical installations. You can trust the quality of WINSTA components for all your electrical installation needs. WINSTA MINI embraces the trend toward miniaturization. Our smallest pluggable connection system is especially suited for applications like lighting, where LED technology often requires more compact space for connection components. The WINSTA Pluggable Connection System is expertly designed to meet the strict requirements of building installations. It allows for pluggable electrical installations, making them more efficient, reliable, and error-free. By using this pre-assembled system, you can reduce both assembly time and installation errors on the construction site. Additionally, you can lower installation costs without compromising on quality and safety: with protection against mismating, it minimizes the need for servicing and prevents unnecessary downtime.
Features
- Easy tool-free operation, a wide range of coding options
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Version | 2-5 pole | |
| Suitable for | plug/socket |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |