890-304 | WAGO
Mounting adapter, 4 pole, gray, for plug/socket, 890-304
NCNR (non cancelable / non returnable)
Mounting carrier, 890-304, WAGO
The mounting accessories from the WINSTA MINI product line complement the WINSTA product range with a wide selection of options. Thanks to its exceptionally compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is particularly suitable for very tight spaces. The WINSTA Pluggable Connection System is perfectly tailored to the stringent demands of building installations. It makes electrical installations pluggable, which in turn makes them faster, more reliable, and error-free. By using this pre-assembled system, both assembly time and installation errors at the construction site are significantly reduced. Now you can lower your installation costs without compromising on quality and safety: with mismating protection, it reduces the need for service and prevents unnecessary downtimes.
Features
- Compact design for conductors with a cross-section up to 1.5 mm²
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Version | 4 pole | |
| Colour | gray | |
| Suitable for | plug/socket |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |