890-302 | WAGO
Mounting adapter, 2 pole, gray, for plug/socket, 890-302
NCNR (non cancelable / non returnable)
Mounting carrier, 890-302, WAGO
The mounting accessories from the WINSTA MINI product line provide a comprehensive solution for your installation needs. With a wide range of compatible expansions for the WINSTA product line, you can enjoy enhanced flexibility and efficiency. In tight spaces, WINSTA MINI, our smallest pluggable connection system, offers key advantages. It is space-saving and, thanks to Push-in CAGE CLAMP spring pressure connection technology, time-saving as well. The connection is low-maintenance and can be made without the need for screws. The WINSTA Pluggable Connection System is perfectly designed to meet the stringent requirements of building installations. It enables pluggable electrical installations, making them faster, more reliable, and error-free. By using this pre-assembled system, you can reduce assembly time and minimize installation errors on the construction site.
Features
- Easy tool-free operation, a wide range of coding options
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Version | 2 pole | |
| Colour | gray | |
| Suitable for | plug/socket |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |