890-1672 | WAGO
Mounting plate, 2 pole, white, for distributor, 890-1672
NCNR (non cancelable / non returnable)
Mounting plate, 890-1672, WAGO
With the mounting accessory from the WINSTA MINI product line, error-free electrical installation is guaranteed. An extensive range of accessories complements the WINSTA product line from WAGO. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Consistent IP40 protection
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | 2 pole | |
| Colour | white | |
| Suitable for | distributor |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |