890-131 | WAGO
Locking latch, white, for tool actuation, 890-131
NCNR (non cancelable / non returnable)
Locking lever, 890-131, WAGO
The locking system from the WINSTA MINI product line is the intelligent solution for reliable electrical installation. You can rely on the level of quality of WINSTA components from WAGO for your electrical installation accessories too. Due to its particularly compact dimensions, the WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable for very restricted spaces. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Compact design for conductors with a cross-section up to 1.5 mm²
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Product type | locking latch | |
| Colour | white | |
| Suitable for | tool actuation |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |