890-121 | WAGO
Locking latch, white, for manual operation, 890-121
NCNR (non cancelable / non returnable)
Locking lever, 890-121, WAGO
When using the locking system from the WINSTA MINI product line, error-free installation is guaranteed. You can rely on the quality of the WINSTA component from WAGO for your electrical installation accessory too. The WINSTA MINI satisfies the demand for miniaturisation. The smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, it offers less and less space for the connection technology. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure, and, above all, error-free installation of components and cables. Now you can also cut installation costs without compromising safety and quality: with protection against mismating, it reduces the need for servicing and prevents unnecessary downtime.
Features
- Consistent IP40 protection
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | locking latch | |
| Colour | white | |
| Suitable for | manual operation |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |