770-695 | WAGO
Closing element, 5 pole, white, for sheet metal cut-out, 770-695
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 4 Weeks
Lockout cap, 770-695, WAGO
The cover from the WINSTA MIDI product line is the advanced solution for straightforward installation. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | closing element | |
| Version | 5 pole | |
| Colour | white | |
| Suitable for | sheet metal cut-out |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |