770-674 | WAGO
Mounting plate, 4 pole, for distributor, 770-674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting plate, 770-674, WAGO
The mounting accessories from the WINSTA MIDI product line is the solution for quick, straightforward installation. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in a broad range of individual products you can use for quick, easy, secure, tailored installation.
Features
- Simple circuits
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Version | 4 pole | |
| Suitable for | distributor |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |