770-643 | WAGO
Closing element, 3 pole, black, for sheet metal cut-out, 770-643
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 4 Weeks
Lockout cap, 770-643, WAGO
The cover from the WINSTA MIDI product line is the advanced solution for reliable installation. This WINSTA MIDI product line allows total flexibility for the installation of applications. With its Push-in CAGE CLAMP spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility for meeting all installation requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | closing element | |
| Version | 3 pole | |
| Colour | black | |
| Suitable for | sheet metal cut-out |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |