770-527 | WAGO
Shield connecting plate, 5 pole, for plug/socket, 770-527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 3 Weeks
Shield connecting plate, 770-527, WAGO
The shield termination from the WINSTA MIDI product line is the product of your choice for error-free electrical installation. The WINSTA MIDI product line achieves flexibility for the electrical installation. Through its Push-in CAGE CLAMP spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.
Features
- For automation controllers
- Rapid, structured electrical installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield connecting plate | |
| Version | 5 pole | |
| Suitable for | plug/socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |