770-505/021-000 | WAGO
Strain relief housing, for cable, 770-505/021-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 4 Weeks
Strain relief housing, 770-505/021-000, Wago
Strain relief housing for 4mm² cables 5-pole cable diameter 11.5 - 16.5 mm black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief housing | |
| Suitable for | cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |