770-504/023-000 | WAGO
Strain relief housing, for cable, 770-504/023-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 3 Weeks
Strain relief housing, 770-504/023-000, WAGO
Strain relief housing, 4-pole for 2 cables, 5.0 - 9.0 mm, 55 mm, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief housing | |
| Suitable for | cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |