770-503/325-000 | WAGO
Strain relief housing, 3-pole, for 2 cables, for cable, 770-503/325-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 3 Weeks
Strain relief housing, 770-503/325-000, WAGO
The strain relief housing from the WINSTA MIDI product line is the best solution for straightforward electrical installation. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in a broad range of individual products you can use for quick, easy, flexible, and secure installation. The strip length is 55 mm.
Features
- For automation controllers
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief housing | |
| Version | 3-pole, for 2 cables | |
| Suitable for | cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |