770-503/020-000 | WAGO
Strain relief housing, 3-pole, for 1 cable, 11.5 - 16.5 mm, for cable, 770-503/020-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 3 Weeks
Strain relief housing, 770-503/020-000, WAGO
The strain relief housing from the WINSTA MIDI product line guarantees you the greatest possible flexibility in electrical installation. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates precise electrification. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs. The strip length is 71 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief housing | |
| Version | 3-pole, for 1 cable, 11.5 - 16.5 mm | |
| Suitable for | cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |