770-502/042-000 | WAGO
Strain relief housing, for cable, 770-502/042-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 4 Weeks
Strain relief housing, 770-502/042-000, WAGO
Strain relief housing, 2-pole, with locking clip for 1 cable, 5.0 - 9.0 mm, 35 mm, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief housing | |
| Suitable for | cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |