770-401 | WAGO
Coding pin, A, B, for plug, 770-401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Coding pin, 770-401, WAGO
The coding from the WINSTA MIDI product line. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates safe electrification. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.
Features
- For automation controllers
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding pin | |
| Version | A, B | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |