770-341 | WAGO
Snap-in frame, 5 pole, 0.5-2 mm, white, for plug/socket, 770-341
NCNR (non cancelable / non returnable)
Snap-in frame, 770-341, WAGO
Thanks to the snap-in frame from the WINSTA MIDI product line, straightforward installation is ensured. This WINSTA MIDI product line achieves maximum flexibility for the installation of applications. Push-in CAGE CLAMP spring pressure connection technology guarantees time-saving, error-free installation while offering the customization and flexibility capabilities required to meet a wide variety of installation requirements. This product uses snap-in installation. Thanks to the locking lever, this process is intuitive and secure, requiring no screw connections.
Features
- Simple circuits
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Product type | snap-in frame | |
| Version | 5 pole, 0.5-2 mm | |
| Colour | white | |
| Suitable for | plug/socket |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |