770-340 | WAGO
Snap-in frame, 5 pole, 1-3 mm, white, for plug/socket, 770-340
NCNR (non cancelable / non returnable)
Snap-in frame, 770-340, WAGO
When using the snap-in frame from the WINSTA MIDI product line, zero-defect installation is ensured. The WINSTA MIDI pluggable connection system with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification. Thanks to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs. In the snap-in versions, the locking levers are already installed at the factory. Thus the snap-in connection is child's play – easy to establish and securely locked.
Features
- For automation controllers
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Product type | snap-in frame | |
| Version | 5 pole, 1-3 mm | |
| Colour | white | |
| Suitable for | plug/socket |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |