770-338 | WAGO
Snap-in frame, 3 pole, 1-3 mm, white, for plug/socket, 770-338
NCNR (non cancelable / non returnable)
Snap-in frame, 770-338, WAGO
Thanks to the snap-in frame from the WINSTA MIDI product line is the product of your choice for error-free electrical installation. This WINSTA MIDI product line allows maximum flexibility for the electrical installation. Push-in CAGE CLAMP spring pressure connection technology guarantees error-free, time-saving installation while offering the flexibility capabilities required to meet a wide variety of installation requirements. Intuitive snap-in mounting – no tools or additional screw mounting required.
Features
- For automation controllers
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Product type | snap-in frame | |
| Version | 3 pole, 1-3 mm | |
| Colour | white | |
| Suitable for | plug/socket |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |