770-337 | WAGO
Snap-in frame, 2 pole, 1-3 mm, white, for plug/socket, 770-337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 4 Weeks
Snap-in frame, 770-337, WAGO
Thanks to the snap-in frame from the WINSTA MIDI product line guarantees you the maximum flexibility in electrical installation. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is found in can be found in a variety of projects you can use for quick, easy, secure, tailored electrical installation. Intuitive snap-in installation – no tools or additional screw mounting required.
Features
- For automation controllers
- Rapid, structured electrical installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap-in frame | |
| Version | 2 pole, 1-3 mm | |
| Colour | white | |
| Suitable for | plug/socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |