770-321 | WAGO
Snap-in frame, 5 pole, 0.5-2 mm, black, for plug/socket, 770-321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: On Request
Snap-in frame, 770-321, WAGO
Thanks to the snap-in frame WINSTA MIDI line is the intelligent solution for straightforward installation. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in can be found in a variety of projects you can use for quick, easy, flexible, and secure installation. In the snap-in versions, the locking levers are already installed at the factory. Therefore the snap-in installation is easy to establish and especially securely locked.
Features
- Simple circuits
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap-in frame | |
| Version | 5 pole, 0.5-2 mm | |
| Colour | black | |
| Suitable for | plug/socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |