770-320 | WAGO

Snap-in frame, 5 pole, 1-3 mm, black, for plug/socket, 770-320

Order No.: 44P8905
EAN: 4066966073737
MPN:
770-320
Series: WINSTA MIDI
770-320 WAGO Power Connectors Accessories Image 1
770-320 WAGO Power Connectors Accessories Image 2
770-320 WAGO Power Connectors Accessories Image 3
770-320 WAGO Power Connectors Accessories Image 4
770-320 WAGO Power Connectors Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2138 €

Snap-in frame, 770-320, WAGO

The snap-in frame from the WINSTA MIDI line.. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is found in a broad range of individual products you can use for quick, easy, flexible, and secure installation. In the snap-in versions, the locking levers are already installed at the factory. Thus the snap-in connection is child's play – easy to establish and securely locked.

Technical specifications
Filter Property Value
Product type snap-in frame
Version 5 pole, 1-3 mm
Colour black
Suitable for plug/socket
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No