770-318 | WAGO

Snap-in frame, 3 pole, 1-3 mm, black, for plug/socket, 770-318

Order No.: 44P8900
EAN: 4066966073744
MPN:
770-318
Series: WINSTA MIDI
770-318 WAGO Power Connectors Accessories Image 1
770-318 WAGO Power Connectors Accessories Image 2
770-318 WAGO Power Connectors Accessories Image 3
770-318 WAGO Power Connectors Accessories Image 4
770-318 WAGO Power Connectors Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9996 €

Snap-in frame, 770-318, WAGO

Thanks to the snap-in frame from the WINSTA MIDI line. The WINSTA MIDI pluggable connection system with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs. This product uses snap-in installation. Thanks to the locking lever, this process is intuitive and secure, requiring no screw connections.

Technical specifications
Filter Property Value
Product type snap-in frame
Version 3 pole, 1-3 mm
Colour black
Suitable for plug/socket
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No