770-317 | WAGO
Snap-in frame, 2 pole, 1-3 mm, black, for plug/socket, 770-317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 4 Weeks
Snap-in frame, 770-317, WAGO
Thanks to the snap-in frame WINSTA MIDI product line, straightforward installation is guaranteed. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in can be found in a variety of projects you can use for quick, easy, secure, tailored electrical installation. Thus the snap-in connection is child's play – easy to establish and especially securely locked.
Features
- Simple circuits
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap-in frame | |
| Version | 2 pole, 1-3 mm | |
| Colour | black | |
| Suitable for | plug/socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |