770-131 | WAGO
Locking latch, tool actuation, white, for on-the-fly connection, 770-131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Locking latch, 770-131, WAGO
The locking system from the WINSTA MIDI product line guarantees you the maximum flexibility in electrical installation. The WINSTA MIDI product line offers flexibility for the installation. With its Push-in CAGE CLAMP spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting all installation requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking latch | |
| Version | tool actuation | |
| Colour | white | |
| Suitable for | on-the-fly connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |