770-101 | WAGO
Locking latch, manual operation, black, for on-the-fly connection, 770-101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Locking latch, 770-101, WAGO
The locking system from the WINSTA MIDI product line is the solution for error-free electrical installation. The WINSTA MIDI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology facilitates exemplary electrification. Due to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking latch | |
| Version | manual operation | |
| Colour | black | |
| Suitable for | on-the-fly connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |