750-8217/625-000 | WAGO
Controller PFC200, 2nd Generation, 2 x ETHERNET, RS-232/-485, Mobile Radio Module 4G, Global version
NCNR (non cancelable / non returnable)
Controller, 750-8217/625-000, WAGO
The 750-8217/625-000 Controller is a compact PLC for the modular WAGO I/O System. Two ETHERNET interfaces and an integrated switch enable line topology wiring. The integrated cellular modem enables a wireless connection to the Internet and includes a modem that can be used globally for engineering applications. An integrated Webserver provides user configuration options, while displaying PFC200 status information. Besides standard machinery and equipment control, as well as building automation, typical applications for the 750-8217/625-000 include decentralized data logging for the process industry.
Features
- Programming per IEC 61131-3
- 2 x ETHERNET (configurable), RS-232/485
- Maintenance-free
- Linux operating system with PREEMPT_RT patch
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Assembly | DIN rail | |
| Width | 102.5 mm | |
| Height | 100 mm | |
| Depth | 71.9 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |