750-8208/025-000 | WAGO
Controller PFC200, 2 x ETHERNET, RS-232/-485, CAN,CANopen, PROFIBUS-Master, Ext. Temperature
NCNR (non cancelable / non returnable)
Controller, 750-8208/025-000, WAGO
The 750-8208/025-000 Controller is a compact PLC for the modular WAGO I/O System. Two ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated Webserver provides user configuration options, while displaying PFC200 status information. Besides the processing industry and building automation, typical applications for the 750-8208/025-000 include standard machinery and equipment control (e.g., packaging, bottling and manufacturing systems, as well as textile, metal and wood processing machines).
Features
- 2 x ETHERNET (configurable), RS-232/485, CAN, CANopen, PROFIBUS DP Master
- Configuration via CODESYS or Web-Based Management interface
- Maintenance-free
- Linux operating system with PREEMPT_RT patch
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Assembly | DIN rail | |
| Width | 112 mm | |
| Height | 100 mm | |
| Depth | 71.9 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |