816-109 | WAGO
PCB terminal, 9 pole, pitch 5 mm, AWG 24-16, 14 A, push-in cage clamp, gray, 816-109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 816-109, WAGO
2-conductor PCB terminal block, 1.5 mm², pin spacing: 5 mm, 9-pole, push-in CAGE CLAMP, 1.50 mm², gray.
Features
- Two-conductor terminal strips with screwdriver actuation and Push-in CAGE CLAMP connection
- Double entries for supply and power distribution
- Simple, reliable connection via clamping units featuring individual operating slots
- Simple, push-in termination of solid and ferruled conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 14 A | |
| Rated voltage | 320 V | |
| Width | 46.5 mm | |
| Height | 20.1 mm | |
| Depth | 17 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |