806-202 | WAGO
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 10 A, push-in cage clamp, gray, 806-202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal, 806-202, WAGO
2-conductor female connector, 1.5 mm², pin spacing: 5 mm, 2-pole, 1.50 mm², gray.
Features
- 2-conductor female connector with Push-in CAGE CLAMP and screwdriver actuation
- Push-in termination of solid and ferruled conductors
- Double entries for power supply and potential distribution
- Quick and easy PCB replacement, without disrupting looped-through potentials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 10 A | |
| Rated voltage | 320 V | |
| Width | 11.5 mm | |
| Height | 23.3 mm | |
| Depth | 19.8 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |